-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1654-ND
|
DigiKey | DC DC CONVERTER 48V 200W Min Qty: 1 Lead time: 32 Weeks Container: Tray |
92 In Stock |
|
$60.0124 / $84.5500 | Buy Now |
DISTI #
PRM48AH480T200A00
|
Avnet Americas | Module DC-DC Single-Out 48V 4.17A 200W Surface Mount 20-Pin Half Chip - Trays (Alt: PRM48AH480T200A00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 9 |
|
$61.2800 / $84.5500 | Buy Now |
DISTI #
492-PM48AH480T200A00
|
Mouser Electronics | Switching Voltage Regulators PRM 48 V 200W RoHS: Compliant | 67 |
|
$60.0000 / $84.5300 | Buy Now |
DISTI #
PRM48AH480T200A00
|
Avnet Abacus | Module DC-DC Single-Out 48V 4.17A 200W Surface Mount 20-Pin Half Chip (Alt: PRM48AH480T200A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 25 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRM48AH480T200A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48AH480T200A00
Vicor Corporation
Switching Regulator, Hybrid, PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 20 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Max (Vsup) | 75 V | |
Supply Voltage-Min (Vsup) | 36 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |