Part Details for PRO 150 FH by Gedore Torque Ltd
Overview of PRO 150 FH by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO 150 FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7688
|
Newark | Torque Tool, Screwdriver, 0.25", 132Mm, Torque Range Ft-Lb:1.8In-Lb To 13In-Lb, Torque Range N-M:0.2N-M To 1.5N-M, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:132Mm, Product Range:- Rohs Compliant: Na |Gedore PRO 150 FH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$82.9100 | Buy Now |