Part Details for PRO-A20V80A-SA-CAT by ElectroCraft
Overview of PRO-A20V80A-SA-CAT by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO-A20V80A-SA-CAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | PRO Series programmable drive, compatible with brushless DC, PMDC Brush, open and closed-loop stepper motors, 40A peak, 20A continuous, 12 to 90 VDC, Stand-Alone Chassis, EtherCAT network | 0 |
|
$1,099.2000 | Buy Now |