-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
868/915MHZ LPWA, ISM STAMPED METAL ANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8315
|
Newark | Antenna, 2.4-2.5Ghz, 3.8Dbi, Smd Rohs Compliant: Yes |Abracon PRO-OB-471 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.6710 / $1.1000 | Buy Now |
DISTI #
535-PRO-OB-471CT-ND
|
DigiKey | RF ANT 868MHZ/915MHZ STAMPED MET Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8668 In Stock |
|
$0.6817 / $1.3300 | Buy Now |
DISTI #
PRO-OB-471
|
Avnet Americas | RF Antenna, 2.4 GHz - 2.5 GHz, 3.8 dBi, Mixed Linear, SMD - Tape and Reel (Alt: PRO-OB-471) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5628 / $0.8100 | Buy Now |
DISTI #
815-PRO-OB-471
|
Mouser Electronics | Antennas OnBoard 868/915 MHz - Antenna RoHS: Compliant | 1676 |
|
$0.5940 / $1.2700 | Buy Now |
|
Future Electronics | 2 Band 3 dBi 868/915/868+2400 MHz OnBoard WLAN Surface Mount Antenna RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 500Reel |
|
$0.4950 / $0.5650 | Buy Now |
|
Future Electronics | 2 Band 3 dBi 868/915/868+2400 MHz OnBoard WLAN Surface Mount Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 5Bulk |
|
$0.6400 / $0.7850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5050 / $0.8590 | Buy Now |
DISTI #
80557499
|
Verical | Antenna Stamped Metal 2.4dBi Gain 870MHz/928MHz RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2416 | Americas - 4000 |
|
$0.6381 / $0.8073 | Buy Now |
DISTI #
PRO-OB-471
|
Avnet Abacus | RF Antenna, 2.4 GHz - 2.5 GHz, 3.8 dBi, Mixed Linear, SMD - Tape and Reel (Alt: PRO-OB-471) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.6600 / $0.7071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRO-OB-471
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
PRO-OB-471
Abracon Corporation
868/915MHZ LPWA, ISM STAMPED METAL ANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | IT CAN ALSO OPERATE AT 902 TO 928 MHZ | |
Application | ISM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 860 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |