Part Details for PROSINE 1800 WITH GFCI AC OUT by Xantrex Technology Inc
Overview of PROSINE 1800 WITH GFCI AC OUT by Xantrex Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PROSINE 1800 WITH GFCI AC OUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6849
|
Newark | Inverter, Dc/Ac, 120V, 1.8Kw, Power Supply Applications:Ite, Input Voltage Max:16Vdc, No. Of Outputs:2 Output, Output Voltage:120Vac, Output Power:1.8Kw, Product Range:-, Length:390Mm, Width:280Mm, Height:115Mm, No. Of Outlets:2 Rohs Compliant: Na |Xantrex Technology PROSINE 1800 WITH GFCI AC OUT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |