Part Details for PRT-10362 by SparkFun Electronics
Overview of PRT-10362 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-10362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1924-ND
|
DigiKey | JUMPER WIRE 0.1" 2-PIN 4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
196 In Stock |
|
$1.0600 | Buy Now |
DISTI #
474-PRT-10362
|
Mouser Electronics | SparkFun Accessories Jumper Wire - 0.1in., 2-pin, 4in. | 116 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Jumper Wire - 0.1in., 2-pin, 4in. RoHS: Compliant |
300 In Stock |
|
$1.0100 / $1.0500 | Buy Now |
|
Master Electronics | Jumper Wire - 0.1in., 2-pin, 4in. RoHS: Compliant |
300 In Stock |
|
$1.0100 / $1.0500 | Buy Now |