Part Details for PRT-10371 by SparkFun Electronics
Overview of PRT-10371 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-10371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1933-ND
|
DigiKey | JUMPER WIRE 0.1" 6-PIN 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
603 In Stock |
|
$1.6000 | Buy Now |
DISTI #
474-PRT-10371
|
Mouser Electronics | SparkFun Accessories Jumper Wire - 0.1in., 6-pin, 6in. | 171 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Jumper Wire - 0.1in., 6-pin, 6in. RoHS: Compliant | 0 |
|
$1.3900 / $7.3300 | Buy Now |