Part Details for PRT30-10DO by Autonics Corporation
Overview of PRT30-10DO by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PRT30-10DO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-PRT30-10DO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
146 In Stock |
|
$39.0000 | Buy Now |
DISTI #
PRT30-10DO
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷10mm, 10÷30VDC, M30, IP67 Min Qty: 1 | 0 |
|
$11.3400 / $14.3000 | RFQ |