Part Details for PRT800-217-505 by L-com Inc
Overview of PRT800-217-505 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT800-217-505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1336
|
Newark | Pressure Sensor, 100Bar, Gauge, Current, Operating Pressure Max:100Bar, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:24Vdc, Port Style:G1/4, Supply Current:50Ma, Product Range:- Rohs Compliant: Yes |L-Com PRT800-217-505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$259.9900 | Buy Now |
DISTI #
5073-PRT800-217-505-ND
|
DigiKey | INTEGRATED PRESSURE AND TEMPERAT Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$230.4968 / $246.0900 | Buy Now |
DISTI #
73599083
|
RS | Integrated Pressure and Temperature sensor100 bar4-20mAG1/4- | L-com PRT800-217-505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$259.9900 | RFQ |
|
Onlinecomponents.com | Integrated Pressure and Temperature sensor, RoHS: Compliant | 0 |
|
$230.9400 / $248.8100 | Buy Now |
DISTI #
PRT800-217-505
|
L-com US | The L-com PRT800 series of integrated pressure and temperature sensors feature a micro fused silicon strain gauge. The integrated design of the elastomer and pressure interface eliminates the potential for leaks seen in other designs. Sensitive PT100/1000 temperature sensing elements, together with intelligent temperature compensation result in accurate temperature measurements over a wide range of -20 to +85C. Pressure and temperature outputs are independent and accurate to within 0.5% of full scale value. The 22mm diameter, highly durable and corrosion resistant stainless steel housing means years of trouble free operation. The L-com PRT800 series is part of the Iota portfolio of products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for more information on this, and other Iota products from L-com. Min Qty: 1 Package Multiple: 1 | 6 |
|
$207.9900 / $259.9900 | Buy Now |