-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3779
|
Newark | Tvs Diode, 5.5V, Sot143B, Clamping Voltage Vc Max:7.5V, Diode Case Style:Sot-143B, No. Of Pins:4Pins, Operating Voltage:700Mv, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Breakdown Voltage:9V Rohs Compliant: Yes |Nexperia PRTR5V0U2AX,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1854 |
|
$0.2320 / $0.5790 | Buy Now |
DISTI #
28AC1187
|
Newark | Prtr5V0U2Ax/Sot143/Sot4 Rohs Compliant: Yes |Nexperia PRTR5V0U2AX,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2270 | Buy Now |
DISTI #
1727-3883-1-ND
|
DigiKey | TVS DIODE 5.5VWM SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8120 In Stock |
|
$0.1891 / $0.6500 | Buy Now |
DISTI #
PRTR5V0U2AX,215
|
Avnet Americas | ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: PRTR5V0U2AX,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2263 | Buy Now |
DISTI #
PRTR5V0U2AX,215
|
Avnet Americas | ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: PRTR5V0U2AX,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1463 / $0.1746 | Buy Now |
DISTI #
771-PRTR5V0U2AX-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PRTR5V0U2AX/SOT143/SOT4 RoHS: Compliant | 163093 |
|
$0.1590 / $0.5600 | Buy Now |
DISTI #
P40:2555_18827726
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 4-Pin SOT-143B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Europe - 396120 |
|
$0.0937 / $0.5136 | Buy Now |
DISTI #
E02:0323_00047387
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 4-Pin SOT-143B T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2229 | Europe - 33000 |
|
$0.1433 / $0.1504 | Buy Now |
DISTI #
V36:1790_06540725
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 4-Pin SOT-143B T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2331 | Americas - 3000 |
|
$0.1585 / $0.1713 | Buy Now |
DISTI #
V72:2272_06540725
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 4-Pin SOT-143B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1 |
|
$0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRTR5V0U2AX,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U2AX,215
Nexperia
PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Package Description | SOT-143B, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PRTR5V0U2AX,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U2AX,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRTR5V0U2AX | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SOT-143B, 4 PIN, Transient Suppressor | NXP Semiconductors | PRTR5V0U2AX,215 vs PRTR5V0U2AX |
934058998215 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PRTR5V0U2AX,215 vs 934058998215 |
KS05B4 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Secos Corporation | PRTR5V0U2AX,215 vs KS05B4 |
KS05B4-C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Secos Corporation | PRTR5V0U2AX,215 vs KS05B4-C |
PRTR5V0U2AX,215 | PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode SOT-143 4-Pin | NXP Semiconductors | PRTR5V0U2AX,215 vs PRTR5V0U2AX,215 |
934059879235 | Trans Voltage Suppressor Diode | Nexperia | PRTR5V0U2AX,215 vs 934059879235 |
PRTR5V0U2AX,235 | PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin | Nexperia | PRTR5V0U2AX,215 vs PRTR5V0U2AX,235 |
PRTR5V0U2AX | Trans Voltage Suppressor Diode | Nexperia | PRTR5V0U2AX,215 vs PRTR5V0U2AX |