Part Details for PRTXI-1/4N-3/16-2-IO by Omega Engineering
Overview of PRTXI-1/4N-3/16-2-IO by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRTXI-1/4N-3/16-2-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4463
|
Newark | Rtd, Prtxi, 1/4N Npt, 3/16 Dia, 2 Inch, Length:2", External Diameter:0.188", Probe Body Material:316L Stainless Steel, Product Range:Prtxi Series Rohs Compliant: Yes |Omega PRTXI-1/4N-3/16-2-IO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.1900 | Buy Now |