Part Details for PRV6SJ0EAXB25472MA by Vishay Intertechnologies
Overview of PRV6SJ0EAXB25472MA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV6SJ0EAXB25472MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5003
|
Newark | Prv 6Qp W E 4K7 20% A Bo E3 /Box |Vishay PRV6SJ0EAXB25472MA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4800 / $14.9500 | Buy Now |
DISTI #
PRV6SJ0EAXB25472MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: PRV6SJ0EAXB25472MA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$10.7636 / $16.3268 | Buy Now |
DISTI #
PRV6SJ0EAXB25472MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: PRV6SJ0EAXB25472MA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$10.7636 / $16.3268 | Buy Now |
DISTI #
PRV6SJ0EAXB25472MA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, � 20% (Alt: PRV6SJ0EAXB25472MA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |