Part Details for PS-11339-G by BUD Industries Inc
Overview of PS-11339-G by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-11339-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F981
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:241.3Mm, External Width - Metric:161Mm, External Depth - Metric:38Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: No |Bud Industries PS-11339-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$23.0400 / $26.0800 | Buy Now |
DISTI #
PS-11339-G-ND
|
DigiKey | BOX ABS GRAY 9.5"L X 6.34"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3000 | Buy Now |
DISTI #
563-PS-11339-G
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style A Gray (1.5 X 6.3 X 9.5 In) RoHS: Compliant | 0 |
|
$22.7900 / $25.2900 | Order Now |
DISTI #
71274429
|
RS | Enclosure, Utility, Plastic,9.50x6.34x1.50,Gray, Plastibox Style A | Bud Industries PS-11339-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1800 / $25.4600 | RFQ |
|
Future Electronics | Plastic Box Style A - Gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$21.2800 / $22.3400 | Buy Now |
|
Onlinecomponents.com | Plastibox - Style A - High Impact ABS - Gray RoHS: Compliant | 71 Factory Stock |
|
$19.0200 / $25.1700 | Buy Now |
DISTI #
000000000002173663
|
Sager | Enclosures, Boxes, & Cases Plastibox Style A Gray (1.5 X 6.3 X 9.5 In) Min Qty: 5 | 71 |
|
$17.9000 / $28.6000 | Buy Now |
|
Master Electronics | Plastibox - Style A - High Impact ABS - Gray RoHS: Compliant | 71 Factory Stock |
|
$19.0200 / $25.1700 | Buy Now |
DISTI #
10014081
|
TestEquity LLC | Bud Industries PS-11339-G Plastibox Style A, Gray, 1.5x6.3x9.5 in | 71 |
|
$22.0000 | Buy Now |