Part Details for PS-187-150-WT-S-2 by Brady Worldwide Inc
Overview of PS-187-150-WT-S-2 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-187-150-WT-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T1512
|
Newark | Ps-187-150-Wt-S-2/Roll Of 1000 Each |Brady PS-187-150-WT-S-2 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$421.9900 | Buy Now |
DISTI #
2267-PS-187-150-WT-S-2-ND
|
DigiKey | SLEEVE, 0.187 IN DIA X 0.75 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$479.4800 | Buy Now |
DISTI #
71860393
|
RS | Polyolefin Single-Side Marking Sleeves, 0.187"Dia x 0.75"W x 1000, White | Brady PS-187-150-WT-S-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$421.9900 | Buy Now |
|
Future Electronics | Permasleeve 19.1 x 4.8mm Cable O.D 1.6 - 3.8mm White Heat Shrinkable Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$470.0800 / $493.5900 | Buy Now |
|
Onlinecomponents.com | 3/4" x 11/32", Wire Marker, Wire Sleeve, Write On Legend, White, PS-187-150-WT-S-2 RoHS: Compliant | 0 |
|
$405.2800 / $421.9900 | Buy Now |