Part Details for PS-20KS10KHT by Inventronics (Hangzhou) Inc
Overview of PS-20KS10KHT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-20KS10KHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PS-20KS Series 528 VAC 63 Hz 10 kA Surge Protective Device RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 386Box |
|
$8.0300 / $8.4300 | Buy Now |
|
New Advantage Corporation | PS-20KS Series 528 VAC 63 Hz 10 kA Surge Protective Device RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 320 |
|
$10.2900 / $11.0300 | Buy Now |