Part Details for PS-500-150-WT-S by Brady Worldwide Inc
Overview of PS-500-150-WT-S by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-500-150-WT-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2449
|
Newark | Ps-500-150-Wt-S/Roll Of 250 Each |Brady PS-500-150-WT-S Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 8 |
|
$430.9900 | Buy Now |
DISTI #
2267-PS-500-150-WT-S-ND
|
DigiKey | SLEEVE, 0.5 IN DIA X 1.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$489.7100 | Buy Now |
DISTI #
71860905
|
RS | Polyolefin Single-Side Marking Sleeves, 0.50"Dia x 1.5"W x 250, White | Brady PS-500-150-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$430.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$316.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$413.9200 / $430.9900 | Buy Now |
DISTI #
10027088
|
TestEquity LLC | PermaSleeve Heat Shrink Wire and Cable Labels, 1/2" Dia, for 3" Core Printers, 1.5", White, Single-Sided, 250 per Roll | 0 |
|
$430.9900 | Buy Now |