Part Details for PS-6005 by Altech Corporation
Overview of PS-6005 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for PS-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PS-6005
|
Mouser Electronics | DIN Rail Power Supplies 5VDC 6.5A 60W SINGLE OUTPUT DIN RoHS: Compliant | 0 |
|
$56.8100 / $65.0500 | Order Now |
DISTI #
70075546
|
RS | Power Supply, AC-DC,5V,6.5A,85-264V In, Enclosed, DIN Rail, Industrial,33W, PS Series | Altech Corp PS-6005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.7600 / $65.7000 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 6.5A 32.5W RoHS: Compliant |
5 In Stock |
|
$51.2200 / $163.5200 | Buy Now |
DISTI #
51507555
|
Verical | AC/DC Power Supply Single-OUT 5V 6.5A 32.5W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 4 |
|
$68.3280 / $212.5760 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 6.5A 32.5W RoHS: Compliant |
5 In Stock |
|
$51.2200 / $163.5200 | Buy Now |
Part Details for PS-6005
PS-6005 CAD Models
PS-6005 Part Data Attributes
|
PS-6005
Altech Corporation
Buy Now
|
Compare Parts:
PS-6005
Altech Corporation
|
Samacsys Manufacturer | Altech |