Part Details for PS-900-PC9 by Metcal
Overview of PS-900-PC9 by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-900-PC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4509
|
Newark | Soldering Handpiece, 274Cm Cord & Coil, Supply Voltage V Ac:240V, Output Power:60W, Heat Temperature Max:-, Product Range:-, Plug Type:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Metcal PS-900-PC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$137.4100 | Buy Now |
DISTI #
745-PS-900-PC9
|
Mouser Electronics | Soldering & Desoldering Stations ASSY, COIL AND 9FT CABLE RoHS: Compliant | 2 |
|
$148.0000 | Buy Now |
DISTI #
2148046
|
element14 Asia-Pacific | SOLDERING HANDPIECE, 274CM CORD & COIL RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$137.5454 | Buy Now |
DISTI #
2148046
|
Farnell | SOLDERING HANDPIECE, 274CM CORD & COIL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 4 |
|
$110.1741 | Buy Now |
DISTI #
551SO904
|
Techni-Tool, Inc. | Metcal PS-900-PC9 Hand-Piece, Coil, 9ft Cable | 0 |
|
$148.0000 | Buy Now |
DISTI #
551SO904
|
TestEquity LLC | Metcal PS-900-PC9 Hand-Piece, Coil, 9ft Cable | 0 |
|
$148.0000 | Buy Now |