Part Details for PS-DC-DUAL-5624T-AL by Lantronix Inc
Overview of PS-DC-DUAL-5624T-AL by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-DC-DUAL-5624T-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-PSDCDUAL5624TAL
|
Mouser Electronics | DIN Rail Power Supplies Hardened 345 Watt Isolated Power Supply with 56VDC and 24 VDC Dual Output RoHS: Compliant | 0 |
|
$886.6000 | Order Now |
|
Symmetry Electronics | Hardened 345 Watt Isolated Power Supply with 56VDC and 24 VDC Dual Output Min Qty: 1 | 0 |
|
$886.6000 | Buy Now |
Part Details for PS-DC-DUAL-5624T-AL
PS-DC-DUAL-5624T-AL CAD Models
PS-DC-DUAL-5624T-AL Part Data Attributes:
|
PS-DC-DUAL-5624T-AL
Lantronix Inc
Buy Now
|
Compare Parts:
PS-DC-DUAL-5624T-AL
Lantronix Inc
|
Samacsys Manufacturer | Lantronix |