Part Details for PS0030BE20136BJ1 by Vishay Intertechnologies
Overview of PS0030BE20136BJ1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0030BE20136BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K3066
|
Newark | Ps30 5Kvp 200Pf 10% R85 3952 |Vishay PS0030BE20136BJ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.5600 / $511.3100 | Buy Now |
DISTI #
PS0030BE20136BJ1
|
Avnet Americas | PS30 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 200pF 5kV R85 10% Tolerance Screw Mount Bulk - Bulk (Alt: PS0030BE20136BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PS0030BE20136BJ1
|
Avnet Americas | PS30 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 200pF 5kV R85 10% Tolerance Screw Mount Bulk - Bulk (Alt: PS0030BE20136BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PS0030BE20136BJ1
PS0030BE20136BJ1 CAD Models
PS0030BE20136BJ1 Part Data Attributes:
|
PS0030BE20136BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PS0030BE20136BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 5000V, N750, -750ppm/Cel TC, 0.0002uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 34.5 mm | |
Dielectric Material | CERAMIC | |
Length | 16 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R85 | |
Temperature Coefficient | -750ppm/K ppm/°C | |
Terminal Shape | BINDING POST |