Part Details for PS0SSSS6B by TE Connectivity
Overview of PS0SSSS6B by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0SSSS6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8032
|
Newark | Ps0Ssss6B=C1119 |Corcom Te Connectivity PS0SSSS6B Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6700 / $25.7500 | Buy Now |
DISTI #
PS0SSSS6B-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
13 In Stock |
|
$25.0865 / $33.8800 | Buy Now |
DISTI #
592-PS0SSSS6B
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$25.0800 / $33.8600 | Order Now |
DISTI #
72030847
|
RS | Filter, PS0SSSS6B=C1119 | TE Connectivity PS0SSSS6B RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1000 / $33.8800 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
48 On Order |
|
$26.4700 / $49.9100 | Buy Now |
DISTI #
6-6609107-0
|
TTI | AC Power Entry Modules PS0SSSS6B POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$24.6200 / $25.6100 | Buy Now |
DISTI #
CORPS0SSSS6B
|
Interstate Connecting Components | 6-6609107-0 PS0SSSS6B=C1119 | 0 |
|
$23.1719 / $25.8834 | Buy Now |
DISTI #
000000000000268437
|
Sager | AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$20.3100 / $23.0900 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
48 On Order |
|
$26.4700 / $49.9100 | Buy Now |
|
Perfect Parts Corporation | 88 |
|
RFQ |
Part Details for PS0SSSS6B
PS0SSSS6B CAD Models
PS0SSSS6B Part Data Attributes:
|
PS0SSSS6B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SSSS6B
TE Connectivity
6A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |