Part Details for PS1-HCN-5 by SGX Sensortech
Overview of PS1-HCN-5 by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1-HCN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6647
|
Newark | Temporarily Not Available - Ps1 Series Solid Polymer Gas Sensor Hydrogen Cyanide 5Ppm |Amphenol Sgx Sensortech PS1-HCN-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3800 / $176.6800 | Buy Now |
DISTI #
74666647
|
RS | Hydrogen Cyanide 5ppm | Amphenol SGX Sensortech PS1-HCN-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$176.6800 | RFQ |
DISTI #
SGXPS1-HCN-5
|
Heilind Electronics | TEMPORARILY NOT AVAILABLE - PS SOLID POLYMER 1-SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5400 / $125.4900 | Buy Now |