Part Details for PS10KH40-502A3030 by Amphenol Corporation
Overview of PS10KH40-502A3030 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS10KH40-502A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PS10KH40502A3030
|
Mouser Electronics | Trimmer Resistors - SMD 10mm SMD Horizontal Trimmer Potentiometer 5K Ohm Resistance 30% Tolerance 0,15W Linear Taper Carbon Embossed tape Cross slot Single-turn -40C to +85C RoHS: Compliant | 2000 |
|
$0.6030 / $1.4500 | Buy Now |