Part Details for PS1420P02CT by TDK Epcos
Overview of PS1420P02CT by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1420P02CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76D6005
|
Bürklin Elektronik | Buzzer, 2 kHz, 70 dB, 5 VDC, gray/black Min Qty: 1 | 1345 |
|
$0.3114 / $0.4832 | Buy Now |