Part Details for PS165P10YBK1 by Onpow
Overview of PS165P10YBK1 by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS165P10YBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS165P10Y21
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.2A/24VAC, 0.2A/24VDC Min Qty: 1 | 4 |
|
$9.5300 / $13.3400 | Buy Now |
Part Details for PS165P10YBK1
PS165P10YBK1 CAD Models
PS165P10YBK1 Part Data Attributes:
|
PS165P10YBK1
Onpow
Buy Now
Datasheet
|
Compare Parts:
PS165P10YBK1
Onpow
Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONPOW PUSH BUTTON MANUFACTURE CO LTD | |
Reach Compliance Code | unknown | |
Body Color | BLACK | |
Body Length or Diameter | 18 mm | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH |