Part Details for PS2-42PC by Hirose Electric Co Ltd
Overview of PS2-42PC by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2-42PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8894
|
Newark | 330A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS2-42PC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $16.3200 | Buy Now |
DISTI #
H124987-ND
|
DigiKey | CONN PLUG HSG 42POS 4.60MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$13.0896 / $16.0000 | Buy Now |
DISTI #
PS2-42PC
|
Avnet Americas | Connector Housing Wire to Board Receptacle 9 Position 1mm Straight Panel Mount - Bag (Alt: PS2-42PC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PS2-42PC
|
Mouser Electronics | Heavy Duty Power Connectors 42P SIGNAL CONTACT INSULATOR MALE 200A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005247392
|
Sager | Heavy Duty Power Connectors 42P SIGNAL CONTACT INSULATOR MALE 200A Min Qty: 50 | 0 |
|
$11.3300 / $12.5500 | Buy Now |