Part Details for PS21L-NS11PR-T00 by Carlo Gavazzi Holding AG
Overview of PS21L-NS11PR-T00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21L-NS11PR-T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4504
|
Newark | Lsw 1No+1Nc Snap Mtl Rlr Plngr |Carlo Gavazzi PS21L-NS11PR-T00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9300 / $36.1800 | Buy Now |
DISTI #
1864-2641-ND
|
DigiKey | SWITCH SNAP ACT DPST 5.5A 130V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$27.5500 / $35.0000 | Buy Now |
DISTI #
225-PS21L-NS11PR-T00
|
Mouser Electronics | Limit Switches LSW 1NO+1NC SNAP MTL RLR PLNGR | 0 |
|
$27.7400 / $36.1000 | Order Now |
|
Onlinecomponents.com | PS 30MM TT 1NO+1NC SNAP(+) HEA | 0 |
|
$25.0500 / $33.1100 | Buy Now |
DISTI #
PS21L-NS11PR-T00
|
TME | Limit switch, metal roller Ø11mm, NC + NO, 10A, 1/2" NPT, IP65 Min Qty: 1 | 0 |
|
$18.5800 / $21.4400 | RFQ |
Part Details for PS21L-NS11PR-T00
PS21L-NS11PR-T00 CAD Models
PS21L-NS11PR-T00 Part Data Attributes
|
PS21L-NS11PR-T00
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PS21L-NS11PR-T00
Carlo Gavazzi Holding AG
LSW 1NO+1NC SNAP MTL RLR PLNGR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Actuator Angle | 30 deg | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROLLER PLUNGER | |
Body Breadth | 30 mm | |
Body Height | 84 mm | |
Body Length or Diameter | 30.3 mm | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 2.8 A | |
Contact (DC) Max Rating R Load | 2.8A@24VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | CORROSION PROOF; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |