Part Details for PS2501-1X by Isocom Components
Overview of PS2501-1X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PS2501-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2501-1X-ND
|
DigiKey | OPTOISO 5.3KV TRANS 4DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1159 / $0.5600 | Buy Now |
|
Future Electronics | 4 Pin, Transistor, High Density Mounting, Single, Optocoupler RoHS: Non Compliant pbFree: Yes Min Qty: 11800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1104 | Buy Now |
DISTI #
77681728
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.1173 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV TRANS 4DIP | 2010 |
|
RFQ | |
|
Ozdisan Elektronik | IC-2501 OPTO 5300V TRANS. OUTPUT 1CH DIP4 | 977 |
|
$0.1589 / $0.1827 | Buy Now |
Part Details for PS2501-1X
PS2501-1X CAD Models
PS2501-1X Part Data Attributes
|
PS2501-1X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2501-1X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for PS2501-1X
This table gives cross-reference parts and alternative options found for PS2501-1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2501-1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2501-1SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | PS2501-1X vs PS2501-1SMT&R |
PS2501-1LSMT&R | Transistor Output Optocoupler | Isocom Components | PS2501-1X vs PS2501-1LSMT&R |
PS2501-1GRSMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | PS2501-1X vs PS2501-1GRSMT&R |