Part Details for PS2502-1X by Isocom Components
Overview of PS2502-1X by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS2502-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-PS2502-1X-ND
|
DigiKey | 4PIN DARLINGTON OUTPUT, SINGLE O Min Qty: 1 Lead time: 3 Weeks Container: Tube |
40 In Stock |
|
$0.2182 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6300 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2080 | Buy Now |
|
NAC | 4 Pin Darlington Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.2048 / $0.3040 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 4-P DARLINGTON HIGHDENSITY MOUNTING | 0 |
|
$0.3178 / $0.3655 | RFQ |
Part Details for PS2502-1X
PS2502-1X CAD Models
PS2502-1X Part Data Attributes:
|
PS2502-1X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2502-1X
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |