-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Photocoupler, Operating Ambient Temperature 110°C, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4912
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Renesas PS2561F-1Y-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3343 |
|
$0.3070 / $1.0300 | Buy Now |
DISTI #
559-PS2561F-1Y-A-ND
|
DigiKey | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8905 In Stock |
|
$0.2889 / $0.9900 | Buy Now |
DISTI #
PS2561F-1Y-A
|
Avnet Americas | Optocoupler Single Transistor Output 5kVrms 4-Pin DIP Magazine - Rail/Tube (Alt: PS2561F-1Y-A) RoHS: Compliant Min Qty: 4600 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2794 / $0.3190 | Buy Now |
DISTI #
968-PS2561F-1Y-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN DIP RoHS: Compliant | 4346 |
|
$0.2880 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4600 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4000 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Container: Tube | 8905 |
|
$0.2889 / $0.9900 | Buy Now |
DISTI #
69265670
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Magazine RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2324 | Americas - 3580 |
|
$0.2600 / $0.3250 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 100 |
|
$0.4290 / $0.6435 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 75 |
|
$0.7142 / $0.7903 | Buy Now |
DISTI #
C1S620200675064
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Magazine RoHS: Compliant pbFree: Yes Container: Tube | 3580 |
|
$0.2080 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2561F-1Y-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561F-1Y-A
Renesas Electronics Corporation
DIP Photocoupler, Operating Ambient Temperature 110°C, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HALOGEN FREE AND LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 450% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |