-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Photocoupler, Operating Ambient Temperature 110°C, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2561FL-1Y-F3-ACT-ND
|
DigiKey | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3703 In Stock |
|
$0.3335 / $1.0400 | Buy Now |
DISTI #
PS2561FL-1Y-F3-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin PDIP SMD Emboss T/R - Tape and Reel (Alt: PS2561FL-1Y-F3-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
968-PS2561FL-1Y-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN DIP RoHS: Compliant | 1643 |
|
$0.3330 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4730 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Container: Tape & Reel (TR) | 3703 |
|
$0.3335 / $1.0400 | Buy Now |
DISTI #
73506301
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R Min Qty: 25 Package Multiple: 1 Date Code: 2341 | Americas - 1900 |
|
$0.4613 / $1.2875 | Buy Now |
DISTI #
PS2561FL-1Y-F3-A
|
Avnet Silica | (Alt: PS2561FL-1Y-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620201948240
|
Chip1Stop | Optocouplers RoHS: Compliant pbFree: Yes Container: Cut Tape | 1900 |
|
$0.3690 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2561FL-1Y-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561FL-1Y-F3-A
Renesas Electronics Corporation
DIP Photocoupler, Operating Ambient Temperature 110°C, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HALOGEN FREE AND LEAD FREE, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 450% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |