-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2701-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2701-1-A) RoHS: Compliant Min Qty: 4180 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
968-PS2701-1-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SOP RoHS: Compliant | 30507 |
|
$0.3150 / $1.0100 | Buy Now |
|
Future Electronics | PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 297 |
|
$0.4250 / $0.5150 | Buy Now |
DISTI #
PS2701-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2701-1-A) RoHS: Compliant Min Qty: 4180 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
PS2701-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2701-1-A) RoHS: Compliant Min Qty: 4180 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
PS2701-1-A
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine (Alt: PS2701-1-A) RoHS: Compliant Min Qty: 4180 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2701-1-A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine (Alt: PS2701-1-A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 2620 |
|
$0.3835 / $0.4121 | Buy Now |
|
Perfect Parts Corporation | 5265 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2701-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2701-1-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1997-07-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2701-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2701-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2703-1-A | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / | Renesas Electronics Corporation | PS2701-1-A vs PS2703-1-A |
LTV-702V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | PS2701-1-A vs LTV-702V |
SFH6156-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Vishay Intertechnologies | PS2701-1-A vs SFH6156-1 |
PS2561L1-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | PS2701-1-A vs PS2561L1-1-A |
PS2561L2-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | PS2701-1-A vs PS2561L2-1-A |
PS2581L2-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | PS2701-1-A vs PS2581L2-A |
4N35S | Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Lite-On Semiconductor Corporation | PS2701-1-A vs 4N35S |
SFH6156-2T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | PS2701-1-A vs SFH6156-2T |
LTV-817S-TA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | PS2701-1-A vs LTV-817S-TA |
LTV-817S-TA1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PS2701-1-A vs LTV-817S-TA1 |