-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7956
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:30Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V, Product Rohs Compliant: Yes |Renesas PS2701A-1-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14999 |
|
$0.3620 / $1.0700 | Buy Now |
DISTI #
559-1154-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9036 In Stock |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
PS2701A-1-F3-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 3750Vrms 4-Pin SOP Emboss T/R - Tape and Reel (Alt: PS2701A-1-F3-A) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 3500 |
|
$0.2921 / $0.3335 | Buy Now |
DISTI #
551-PS2701A-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers SGL Tr DC Couplr RoHS: Compliant | 118588 |
|
$0.3150 / $1.1700 | Buy Now |
|
Future Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Non Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.4050 / $0.4250 | Buy Now |
|
Future Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Non Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 1 Container: Tape & Reel (TR) | 9036 |
|
$0.3020 / $1.0300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 477 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Rochester Electronics | PS2701A-1 - High Isolation Voltage SOP Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 3500 |
|
$0.2851 / $0.3354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2701A-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2701A-1-F3-A
Renesas Electronics Corporation
High Isolation Voltage SOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2701A-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2701A-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2701A-1-F3 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | NEC Electronics Group | PS2701A-1-F3-A vs PS2701A-1-F3 |