-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2701A-1Y-F3-ACT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6965 In Stock |
|
$0.2495 / $0.8500 | Buy Now |
DISTI #
PS2701A-1Y-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R - Tape and Reel (Alt: PS2701A-1Y-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2755 | Buy Now |
DISTI #
551-PS2701A-1Y-F3-A
|
Mouser Electronics | Transistor Output Optocouplers BV 3750 Vr=6V Pc=150mW RoHS: Compliant | 0 |
|
$0.2490 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.3460 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 1 Container: Tape & Reel (TR) | 6965 |
|
$0.2495 / $0.8500 | Buy Now |
DISTI #
PS2701A-1Y-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R - Tape and Reel (Alt: PS2701A-1Y-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2701A-1Y-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2701A-1Y-F3-A
Renesas Electronics Corporation
High Isolation Voltage SOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |