-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input Response Darlington Transistor SOP MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2706-1-A | Renesas Electronics Corporation | AC Input Response Darlington Transistor SOP MULTI Photocoupler Series, , / | |
PS2706-1-F3-A | Renesas Electronics Corporation | AC Input Response Darlington Transistor SOP MULTI Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1158-ND
|
DigiKey | OPTOISOLATOR 3.75KV DARL 4SMD Min Qty: 1300 Lead time: 18 Weeks Container: Strip | Limited Supply - Call |
|
$1.0693 | Buy Now |
DISTI #
PS2706-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2706-1-A) RoHS: Compliant Min Qty: 1300 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5400 | Buy Now |
DISTI #
551-PS2706-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso Darling 1-Ch RoHS: Compliant | 0 |
|
$0.9870 / $2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2706-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2706-1-A
Renesas Electronics Corporation
AC Input Response Darlington Transistor SOP MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2706-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2706-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2706-1-F3 | AC Input-Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | California Eastern Laboratories (CEL) | PS2706-1-A vs PS2706-1-F3 |
PS2706-1 | AC Input-Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | California Eastern Laboratories (CEL) | PS2706-1-A vs PS2706-1 |
PS2706-1-A | AC Input-Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2706-1-A vs PS2706-1-A |
PS2706-1 | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 | Renesas Electronics Corporation | PS2706-1-A vs PS2706-1 |