Part Details for PS2706-1-F3-A by California Eastern Laboratories (CEL)
Overview of PS2706-1-F3-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2706-1-F3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06650040
|
Arrow Electronics | AC-IN 1-CH Darlington DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1930 Container: Cut Strips | Americas - 47 |
|
$0.3365 | Buy Now |
DISTI #
36271139
|
Verical | AC-IN 1-CH Darlington DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1930 | Americas - 47 |
|
$0.3365 | Buy Now |
DISTI #
PS2706-1-F3-A
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 3.75kV, Uce: 40V Min Qty: 3500 | 0 |
|
$0.4010 | RFQ |