-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1100-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4SOIC Min Qty: 1 Lead time: 18 Weeks Container: Strip |
5546 In Stock |
|
$0.8711 / $2.4000 | Buy Now |
DISTI #
PS2801C-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2801C-1-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8763 / $1.0005 | Buy Now |
DISTI #
PS2801C-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2801C-1-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8763 / $1.0005 | Buy Now |
DISTI #
551-PS2801C-1-A
|
Mouser Electronics | Transistor Output Optocouplers SNGL Tr DC Couplr RoHS: Compliant | 13304 |
|
$0.8840 / $2.4000 | Buy Now |
|
Future Electronics | 4PIN SMT OPTOCOUPLER RoHS: Compliant pbFree: Yes Min Qty: 5300 Package Multiple: 50 | 0 |
|
$1.2200 / $1.3500 | Buy Now |
|
Future Electronics | 4PIN SMT OPTOCOUPLER RoHS: Compliant pbFree: Yes Min Qty: 5300 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8900 / $1.2000 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV TRANS 4SOIC Min Qty: 1 Container: Strip | 5546 |
|
$0.8711 / $2.4000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 2500V ISOLATION | 80 |
|
$0.4830 / $0.8050 | Buy Now |
DISTI #
PS2801C-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2801C-1-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8763 / $1.0005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801C-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801C-1-A
Renesas Electronics Corporation
High Isolation Voltage SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2801C-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801C-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2801C-1 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SSOP-4 | California Eastern Laboratories (CEL) | PS2801C-1-A vs PS2801C-1 |