-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8735
|
Newark | Optocoupler, Darlington, 2.5Kv, Ssop-4 Rohs Compliant: Yes |Renesas PS2833-1-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2620 |
|
$0.9390 / $2.3500 | Buy Now |
DISTI #
559-1056-1-ND
|
DigiKey | OPTOISOLATOR 2.5KV DARL 4SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13135 In Stock |
|
$0.8206 / $2.2600 | Buy Now |
DISTI #
PS2833-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2833-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8255 / $0.9425 | Buy Now |
DISTI #
551-PS2833-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso Col-Emit 1-Ch RoHS: Compliant | 23588 |
|
$0.8330 / $2.2600 | Buy Now |
|
Future Electronics | 4PIN SSOP DARLINGTON T/R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV DARL 4SOIC Min Qty: 1 Container: Tape & Reel (TR) | 13135 |
|
$0.8206 / $2.2600 | Buy Now |
DISTI #
PS2833-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2833-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8255 / $0.9425 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 6440 |
|
$2.5051 / $2.7732 | Buy Now |
DISTI #
PS2833-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2833-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8255 / $0.9425 | Buy Now |
DISTI #
3765487RL
|
element14 Asia-Pacific | OPTOCOUPLER, DARLINGTON, 2.5KV, SSOP-4 RoHS: Compliant Min Qty: 100 Container: Reel | 1899 |
|
$1.1186 / $1.2069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2833-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2833-1-F3-A
Renesas Electronics Corporation
High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2833-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2833-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2833-1-A | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , / | Renesas Electronics Corporation | PS2833-1-F3-A vs PS2833-1-A |
PS2833-1-F4-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4 | Renesas Electronics Corporation | PS2833-1-F3-A vs PS2833-1-F4-A |