-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage 4-PIN Ultra Samll Flat-lead Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2933-1-V-F3-AXCT-ND
|
DigiKey | OPTOISOLATR 2.5KV DARL 4MINIFLAT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6501 In Stock |
|
$1.2186 / $3.3100 | Buy Now |
DISTI #
PS2933-1-V-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini Flat Embossed T/R - Tape and Reel (Alt: PS2933-1-V-F3-AX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
968-PS2933-1-V-F3-AX
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 3485 |
|
$1.2400 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Renesas Electronics America | OPTOISOLATR 2.5KV DARL 4MINIFLAT Min Qty: 1 Container: Tape & Reel (TR) | 6501 |
|
$1.2186 / $3.3100 | Buy Now |
DISTI #
PS2933-1-V-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini Flat Embossed T/R - Tape and Reel (Alt: PS2933-1-V-F3-AX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
PS2933-1-V-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini Flat Embossed T/R - Tape and Reel (Alt: PS2933-1-V-F3-AX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2933-1-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2933-1-V-F3-AX
Renesas Electronics Corporation
High Collector to Emitter Voltage 4-PIN Ultra Samll Flat-lead Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 400% | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for PS2933-1-V-F3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2933-1-V-F3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2933-1-F3-A | HIGH COLLECTOR TO EMITTER VOLTAGE 4-PIN ULTRA SMALL FLAT-LEAD PHOTOCOUPLER | Renesas Electronics Corporation | PS2933-1-V-F3-AX vs PS2933-1-F3-A |
PS2933-1-F3-AX | High Collector to Emitter Voltage 4-PIN Ultra Samll Flat-lead Photocoupler, , / | Renesas Electronics Corporation | PS2933-1-V-F3-AX vs PS2933-1-F3-AX |
PS2933-1-V-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation | Renesas Electronics Corporation | PS2933-1-V-F3-AX vs PS2933-1-V-F3-A |
PS2933-1-V-AX | High Collector to Emitter Voltage 4-PIN Ultra Samll Flat-lead Photocoupler, , / | Renesas Electronics Corporation | PS2933-1-V-F3-AX vs PS2933-1-V-AX |
PS2933-1-A | HIGH COLLECTOR TO EMITTER VOLTAGE 4-PIN ULTRA SMALL FLAT-LEAD PHOTOCOUPLER | Renesas Electronics Corporation | PS2933-1-V-F3-AX vs PS2933-1-A |
PS2933-1-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | PS2933-1-V-F3-AX vs PS2933-1-A |
PS2933-1-V-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | PS2933-1-V-F3-AX vs PS2933-1-V-A |