Part Details for PS312-100G-2 by Sensata Technologies
Overview of PS312-100G-2 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS312-100G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PS312-100G-2-ND
|
DigiKey | PRESS SEN MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$175.3700 | Buy Now |
DISTI #
682-PS312-100G-2
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensing module, 0 - 7 bar, 0.5 - 4.5 VDC RoHS: Compliant | 0 |
|
$98.4600 / $104.6500 | Order Now |
DISTI #
SENSTA PS312-100G-2
|
PEI Genesis | Capacitive Sensor | 2 |
|
Buy Now |