Part Details for PS3417 (ALTERNATE: ”SUBMERSIBLE 400”” H2O 15M CABLE”) by ifm efector inc
Overview of PS3417 (ALTERNATE: ”SUBMERSIBLE 400”” H2O 15M CABLE”) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS3417 (ALTERNATE: ”SUBMERSIBLE 400”” H2O 15M CABLE”)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Submersible Pressure Sensor, 0 to 1 bar, 15m Cable, 1AO, IP68, PS Series | ifm efector PS3417 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$828.0000 | Buy Now |