Part Details for PS4506 (ALTERNATE: SUBMERSIBLE 0.6BAR 20M FEP CAB) by ifm efector inc
Overview of PS4506 (ALTERNATE: SUBMERSIBLE 0.6BAR 20M FEP CAB) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4506 (ALTERNATE: SUBMERSIBLE 0.6BAR 20M FEP CAB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71488612
|
RS | Submersible Pressure Sensor, 0 to 0.25 bar, 20m FEP Cable, 1AO, IP68, PS Series | ifm efector PS4506 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,194.0100 | RFQ |