Part Details for PS8352AL2-V-AX by Renesas Electronics Corporation
Overview of PS8352AL2-V-AX by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PS8352AL2-V-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS8352AL2-V-AXCT-ND
|
DigiKey | 8PIN DIP W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Strip |
530 In Stock |
|
$11.2216 / $19.2800 | Buy Now |
DISTI #
PS8352AL2-V-AX
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS8352AL2-V-AX) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$10.4521 / $11.9335 | Buy Now |
DISTI #
968-PS8352AL2-V-AX
|
Mouser Electronics | Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP RoHS: Compliant | 0 |
|
$11.2100 / $12.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$14.9700 | Buy Now |
|
Renesas Electronics America | 8PIN DIP W Min Qty: 1 Container: Cut Tape (CT) | 530 |
|
$11.2216 / $19.0900 | Buy Now |
DISTI #
PS8352AL2-V-AX
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS8352AL2-V-AX) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$10.4521 / $11.9335 | Buy Now |
DISTI #
PS8352AL2-V-AX
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS8352AL2-V-AX) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$10.4521 / $11.9335 | Buy Now |
Part Details for PS8352AL2-V-AX
PS8352AL2-V-AX CAD Models
PS8352AL2-V-AX Part Data Attributes
|
PS8352AL2-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8352AL2-V-AX
Renesas Electronics Corporation
Analog Output Type Optical Coupled Isolation Amplifier, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, SOP8,.45 | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.95 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 5.85 mm |