-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Output Type Optical Coupled Isolation Amplifier, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS8352AL2-V-E3-AXCT-ND
|
DigiKey | HI-SPD OPTOCPLR 8-PIN SDIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1911 In Stock |
|
$3.6429 / $7.5200 | Buy Now |
DISTI #
PS8352AL2-V-E3-AX
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP Emboss T/R - Tape and Reel (Alt: PS8352AL2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6068 / $4.1180 | Buy Now |
DISTI #
968-PS8352AL2VE3AX
|
Mouser Electronics | Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.1700 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR 8-PIN SDIP Min Qty: 1 Container: Tape & Reel (TR) | 1911 |
|
$3.6429 / $7.5200 | Buy Now |
|
Quest Components | 527 |
|
$3.7323 / $6.7860 | Buy Now | |
|
Rochester Electronics | PS8352AL2 - Analog Output Type Optical Coupled Isolation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$3.5200 / $4.1400 | Buy Now |
DISTI #
PS8352AL2-V-E3-AX
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP Emboss T/R - Tape and Reel (Alt: PS8352AL2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6068 / $4.1180 | Buy Now |
DISTI #
PS8352AL2-V-E3-AX
|
Avnet Americas | Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP Emboss T/R - Tape and Reel (Alt: PS8352AL2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6068 / $4.1180 | Buy Now |
DISTI #
PS8352AL2-V-E3-AX
|
Avnet Asia | Isolation Amplifier Single 5000Vrms 100kHz 4.5V to 5.5V 8-Pin DIP Emboss T/R (Alt: PS8352AL2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8352AL2-V-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8352AL2-V-E3-AX
Renesas Electronics Corporation
Analog Output Type Optical Coupled Isolation Amplifier, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Seated Height-Max | 3.95 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 5.85 mm |