-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed Analog Output, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1117-1-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5739 In Stock |
|
$2.8717 / $6.6900 | Buy Now |
DISTI #
PS8802-2-F3-AX
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SSOP T/R - Tape and Reel (Alt: PS8802-2-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8321 / $3.2335 | Buy Now |
DISTI #
968-PS8802-2-F3-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Spd Optocplr 8-pin SSOP RoHS: Compliant | 2804 |
|
$2.9000 / $6.6800 | Buy Now |
|
Future Electronics | PS8802 Series Single Channel 35 V 2500 Vrms Analog Output Photocoupler - SSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.9300 | Buy Now |
|
Renesas Electronics America | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 5739 |
|
$2.8717 / $6.6900 | Buy Now |
DISTI #
71241746
|
Verical | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2339 | Americas - 996 |
|
$2.4250 / $4.5500 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
DISTI #
PS8802-2-F3-AX
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SSOP T/R - Tape and Reel (Alt: PS8802-2-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8321 / $3.2335 | Buy Now |
DISTI #
PS8802-2-F3-AX
|
Avnet Asia | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SSOP T/R (Alt: PS8802-2-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS8802-2-F3-AX
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SSOP T/R (Alt: PS8802-2-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8802-2-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8802-2-F3-AX
Renesas Electronics Corporation
High-Speed Analog Output, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Terminal Finish | NICKEL PALLADIUM GOLD |