-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps HIGH CMR ANALOG OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS8902-Y-V-F3-AXCT-ND
|
DigiKey | HI-SPEED OPTOCPLR 8LSDIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.0990 / $4.8900 | Buy Now |
DISTI #
PS8902-Y-V-F3-AX
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 7500Vrms 8-Pin LSDIP SMD Emboss T/R - Tape and Reel (Alt: PS8902-Y-V-F3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0701 / $2.3635 | Buy Now |
DISTI #
968-PS8902-Y-V-F3-AX
|
Mouser Electronics | High Speed Optocouplers HI-SPEED OPTOCPLR 8LSDIP RoHS: Compliant | 0 |
|
$2.0900 / $2.1800 | Order Now |
|
Future Electronics | High Speed Optocouplers HI-SPEED OPTOCPLR 8LSDIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0500 / $2.1100 | Buy Now |
|
Renesas Electronics America | HI-SPEED OPTOCPLR 8LSDIP Min Qty: 1 Container: Tape & Reel (TR) | 1000 |
|
$2.0990 / $4.8900 | Buy Now |
DISTI #
72487665
|
Verical | DC-IN 1-CH Transistor DC-OUT 8-Pin LSDIP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2325 | Americas - 1000 |
|
$1.6000 / $2.1125 | Buy Now |
|
Quest Components | 800 |
|
$2.5485 / $5.0970 | Buy Now | |
DISTI #
PS8902-Y-V-F3-AX
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 7500Vrms 8-Pin LSDIP SMD Emboss T/R - Tape and Reel (Alt: PS8902-Y-V-F3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0701 / $2.3635 | Buy Now |
DISTI #
PS8902-Y-V-F3-AX
|
Avnet Silica | Optocoupler 1-CH Open Collector Output 7500Vrms 8-Pin LSDIP SMD Emboss T/R (Alt: PS8902-Y-V-F3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202482477
|
Chip1Stop | Hi-Speed Optocplr 8LSDIP RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.2800 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8902-Y-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8902-Y-V-F3-AX
Renesas Electronics Corporation
1 Mbps HIGH CMR ANALOG OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VDE APPROVED, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |