-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 A Output Current, High CMR, IGBT Gate Drive, 6-PIN SDIP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9331L-V-E3-AXCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$2.2020 / $5.1300 | Buy Now |
DISTI #
PS9331L-V-E3-AX
|
Avnet Americas | 2.5A OUTPUT, HIGH CMR, 6 PIN SDIP IGBT GATE DRIVE COUPLER, - Tape and Reel (Alt: PS9331L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1717 / $2.4795 | Buy Now |
DISTI #
PS9331L-V-E3-AX
|
Avnet Americas | 2.5A OUTPUT, HIGH CMR, 6 PIN SDIP IGBT GATE DRIVE COUPLER, - Tape and Reel (Alt: PS9331L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1717 / $2.4795 | Buy Now |
DISTI #
551-PS9331L-V-E3-AX
|
Mouser Electronics | High Speed Optocouplers Sw Sp 175ns Crp 7mm High CMR +/-50kV/us RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 1 Container: Tape & Reel (TR) | 2000 |
|
$2.2021 / $5.1300 | Buy Now |
DISTI #
PS9331L-V-E3-AX
|
Avnet Americas | 2.5A OUTPUT, HIGH CMR, 6 PIN SDIP IGBT GATE DRIVE COUPLER, - Tape and Reel (Alt: PS9331L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1717 / $2.4795 | Buy Now |
DISTI #
PS9331L-V-E3-AX
|
Avnet Americas | 2.5A OUTPUT, HIGH CMR, 6 PIN SDIP IGBT GATE DRIVE COUPLER, - Tape and Reel (Alt: PS9331L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1717 / $2.4795 | Buy Now |
DISTI #
PS9331L-V-E3-AX
|
Avnet Americas | 2.5A OUTPUT, HIGH CMR, 6 PIN SDIP IGBT GATE DRIVE COUPLER, - Tape and Reel (Alt: PS9331L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1717 / $2.4795 | Buy Now |
DISTI #
PS9331L-V-E3-AX
|
Avnet Americas | 2.5A OUTPUT, HIGH CMR, 6 PIN SDIP IGBT GATE DRIVE COUPLER, - Tape and Reel (Alt: PS9331L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1717 / $2.4795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9331L-V-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9331L-V-E3-AX
Renesas Electronics Corporation
2.5 A Output Current, High CMR, IGBT Gate Drive, 6-PIN SDIP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1.05e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |