-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 A Output Current, High CMR, IGBT, POWER MOS FET Gate Drive, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1651-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
850 In Stock |
|
$5.1995 / $10.4800 | Buy Now |
DISTI #
968-PS9402-V-E3-AX
|
Mouser Electronics | Logic Output Optocouplers HI-SPEED OPTOCPLR SO-16 RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$7.2000 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV 1CH GATE DVR 16SSOP Min Qty: 1 Container: Strip | 850 |
|
$5.1995 / $10.4800 | Buy Now |
|
Quest Components | 536 |
|
$5.9340 / $11.8680 | Buy Now | |
|
Rochester Electronics | PS9402 - 2.5 A Output Current, High CMR, IGBT, Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 850 |
|
$4.9100 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9402-V-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9402-V-E3-AX
Renesas Electronics Corporation
2.5 A Output Current, High CMR, IGBT, POWER MOS FET Gate Drive, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.3 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |