-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optically Isolated Delta-Sigma Modulator, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9551AL4-E3-AXCT-ND
|
DigiKey | IC SIGMA-DELTA MOD 12B 8DIP GW Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$7.1084 / $12.9300 | Buy Now |
DISTI #
PS9551AL4-E3-AX
|
Avnet Americas | DIGITAL ISOLATION AMPLIFIER PB-FREE - Tape and Reel (Alt: PS9551AL4-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.0104 / $8.0040 | Buy Now |
DISTI #
PS9551AL4-E3-AX
|
Avnet Americas | DIGITAL ISOLATION AMPLIFIER PB-FREE - Tape and Reel (Alt: PS9551AL4-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.0104 / $8.0040 | Buy Now |
DISTI #
968-PS9551AL4-E3-AX
|
Mouser Electronics | MOSFET Output Optocouplers Hi-Spd Optocplr 8-pin DIP RoHS: Compliant | 0 |
|
$7.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.0400 | Buy Now |
|
Renesas Electronics America | IC SIGMA-DELTA MOD 12B 8DIP GW Min Qty: 1 Container: Tape & Reel (TR) | 1000 |
|
$7.1084 / $12.9300 | Buy Now |
DISTI #
PS9551AL4-E3-AX
|
Avnet Americas | DIGITAL ISOLATION AMPLIFIER PB-FREE - Tape and Reel (Alt: PS9551AL4-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.0104 / $8.0040 | Buy Now |
DISTI #
PS9551AL4-E3-AX
|
Avnet Americas | DIGITAL ISOLATION AMPLIFIER PB-FREE - Tape and Reel (Alt: PS9551AL4-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.0104 / $8.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9551AL4-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9551AL4-E3-AX
Renesas Electronics Corporation
Optically Isolated Delta-Sigma Modulator, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Terminal Finish | NICKEL PALLADIUM GOLD |