-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 15 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) 3.3 V High-speed Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8739
|
Newark | Optocplr, Digital, 15Mbps, 2.5Kv, Ssop-8 Rohs Compliant: Yes |Renesas PS9821-1-F3-AX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 / $3.2700 | Buy Now |
DISTI #
559-1121-1-ND
|
DigiKey | OPTOISO 2.5KV OPEN COLL 8SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2373 In Stock |
|
$1.3256 / $3.1500 | Buy Now |
DISTI #
PS9821-1-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP T/R - Tape and Reel (Alt: PS9821-1-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
968-PS9821-1-F3-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Speed Optocplr SO-8 RoHS: Compliant | 10819 |
|
$1.3200 / $3.1400 | Buy Now |
|
Future Electronics | Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
|
Renesas Electronics America | OPTOISO 2.5KV OPEN COLL 8SSOP Min Qty: 1 Container: Tape & Reel (TR) | 2373 |
|
$1.3256 / $3.1500 | Buy Now |
DISTI #
69058842
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2314 | Americas - 1144 |
|
$1.1013 / $1.6250 | Buy Now |
DISTI #
PS9821-1-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP T/R - Tape and Reel (Alt: PS9821-1-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
|
Ameya Holding Limited | 2830 |
|
RFQ | ||
DISTI #
PS9821-1-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP T/R - Tape and Reel (Alt: PS9821-1-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9821-1-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9821-1-F3-AX
Renesas Electronics Corporation
High CMR, 15 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) 3.3 V High-speed Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |